-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40L - General-purpose Schottky diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40L,315 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1331
|
Newark | Diode, Switching, 40V, 0.12A, Sod882, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS40L,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8490 |
|
$0.1510 | Buy Now |
DISTI #
28AK6068
|
Newark | Diode, 40V, 0.120A, Sod-882, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Temperature Max:150°C, Diode Rohs Compliant: Yes |Nexperia BAS40L,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
1727-6377-1-ND
|
DigiKey | DIODE SCHOTTK 40V 120MA DFN10062 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62784 In Stock |
|
$0.0271 / $0.1400 | Buy Now |
DISTI #
BAS40L,315
|
Avnet Americas | Diode Schottky 40V 0.12A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS40L,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0168 | Buy Now |
DISTI #
BAS40L,315
|
Avnet Americas | Diode Schottky 40V 0.12A 2-Pin SOD-882 T/R - Tape and Reel (Alt: BAS40L,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0171 | Buy Now |
DISTI #
771-BAS40L315
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 33327 |
|
$0.0220 / $0.1400 | Buy Now |
DISTI #
V72:2272_06512900
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4329 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 27614 |
|
$0.0224 / $0.0231 | Buy Now |
DISTI #
E02:0323_00162832
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2508 | Europe - 20000 |
|
$0.0216 | Buy Now |
DISTI #
85964496
|
Verical | Diode Schottky 0.12A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2201 | Americas - 50000 |
|
$0.0335 | Buy Now |
DISTI #
58807387
|
Verical | Diode Schottky 0.12A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4329 Package Multiple: 1 Date Code: 2133 | Americas - 27614 |
|
$0.0231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40L,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40L,315
Nexperia
BAS40L - General-purpose Schottky diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for BAS40L,315 is -55°C to 150°C.
Yes, BAS40L,315 is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high-frequency performance.
Yes, BAS40L,315 can be used in switching power supplies due to its high voltage rating and low capacitance, making it suitable for high-frequency switching applications.
The recommended soldering temperature for BAS40L,315 is 260°C for a maximum of 10 seconds.
Yes, BAS40L,315 is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.