Part Details for BAS40HYFHT116 by ROHM Semiconductor
Results Overview of BAS40HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40HYFHT116 Information
BAS40HYFHT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1335
|
Newark | Schottky Diode, 40V, 0.12A, Sot-23 Rohs Compliant: Yes |Rohm BAS40HYFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$0.1610 / $0.5370 | Buy Now |
DISTI #
846-BAS40HYFHT116CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6809 In Stock |
|
$0.1025 / $0.5700 | Buy Now |
DISTI #
755-BAS40HYFHT116
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 120mA, SOT-23, Single, Schottky Barrier Diode for Automotive RoHS: Compliant | 5708 |
|
$0.1020 / $0.5600 | Buy Now |
DISTI #
49300384
|
Verical | Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1901 | Americas - 2885 |
|
$0.1347 / $0.1435 | Buy Now |
DISTI #
54688901
|
Verical | Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 1939 | Americas - 1960 |
|
$0.2320 / $0.3360 | Buy Now |
|
Quest Components | 2308 |
|
$0.1620 / $0.8100 | Buy Now | |
|
Vyrian | Diodes | 2507 |
|
RFQ |
Part Details for BAS40HYFHT116
BAS40HYFHT116 CAD Models
BAS40HYFHT116 Part Data Attributes
|
BAS40HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-06-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |