Part Details for BAS40HMT116 by ROHM Semiconductor
Results Overview of BAS40HMT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40HMT116 Information
BAS40HMT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40HMT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2924693RL
|
Farnell | SCHOTTKY RECTIFIER, SINGLE, 40V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 43 |
|
$0.0458 | Buy Now |
DISTI #
2924693
|
Farnell | SCHOTTKY RECTIFIER, SINGLE, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 43 |
|
$0.0458 / $0.1051 | Buy Now |
DISTI #
36529214
|
Verical | Rectifier Diode Schottky 40V 0.12A 3-Pin SSD T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 1701 | Americas - 9600 |
|
$0.0235 / $0.0241 | Buy Now |
DISTI #
48096958
|
Verical | Rectifier Diode Schottky 40V 0.12A 3-Pin SSD T/R RoHS: Compliant Min Qty: 2137 Package Multiple: 1 Date Code: 2010 | Americas - 2500 |
|
$0.0340 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.12A, 40V V(RRM), SILICON | 7680 |
|
$0.0510 / $0.1700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.12A, 40V V(RRM), SILICON | 500 |
|
$0.0695 / $0.1112 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 100-Authorized Distributor |
|
$0.0219 / $0.0372 | Buy Now |
DISTI #
BAS40HMT116
|
Avnet Silica | Diode Schottky 40V 120mA 3Pin SOT23 TR (Alt: BAS40HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 3136 |
|
RFQ |
Part Details for BAS40HMT116
BAS40HMT116 CAD Models
BAS40HMT116 Part Data Attributes
|
BAS40HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40HMT116
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40HMT116
This table gives cross-reference parts and alternative options found for BAS40HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40HM | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | BAS40HMT116 vs BAS40HM |
BAS40LP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS40HMT116 vs BAS40LP-TP |
1PS70SB40,135 | Nexperia | Check for Price | Rectifier Diode | BAS40HMT116 vs 1PS70SB40,135 |
BAS40E6327XT | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40HMT116 vs BAS40E6327XT |
RB751S40,315 | Nexperia | Check for Price | Rectifier Diode | BAS40HMT116 vs RB751S40,315 |
BAS40B5000 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40HMT116 vs BAS40B5000 |
BAS40E6327BTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40HMT116 vs BAS40E6327BTSA1 |
BAS40W,135 | Nexperia | Check for Price | Rectifier Diode | BAS40HMT116 vs BAS40W,135 |