-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40H - General-purpose Schottky diode@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40H,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2954
|
Newark | Small Signal Diode, Single, 40 V, 120 Ma, 1 V, 200 Ma Rohs Compliant: Yes |Nexperia BAS40H,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5900 |
|
$0.0620 / $0.1620 | Buy Now |
DISTI #
93X3821
|
Newark | Rectifier Diode, Single, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS40H,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0390 | Buy Now |
DISTI #
1727-3562-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15047 In Stock |
|
$0.0239 / $0.1500 | Buy Now |
DISTI #
BAS40H,115
|
Avnet Americas | Diode Schottky 40V 0.12A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAS40H,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0428 | Buy Now |
DISTI #
771-BAS40H-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 7195 |
|
$0.0230 / $0.1500 | Buy Now |
DISTI #
E02:0323_00162653
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 186000 |
|
$0.0195 | Buy Now |
DISTI #
V36:1790_06512898
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2322 | Americas - 18000 |
|
$0.0191 / $0.0243 | Buy Now |
DISTI #
V79:2366_18854991
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 5263 Package Multiple: 1 Date Code: 2235 | Americas - 6000 |
|
$0.0190 | Buy Now |
DISTI #
V72:2272_06512898
|
Arrow Electronics | Diode Schottky 0.12A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2038 |
|
$0.0606 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0174 / $0.0189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40H,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40H,115
Nexperia
BAS40H - General-purpose Schottky diode@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for BAS40H,115 is -55°C to 150°C.
Yes, BAS40H,115 is suitable for high-frequency applications due to its low capacitance and high switching speed.
Yes, BAS40H,115 can be used in switching power supplies due to its high voltage and current handling capabilities.
Yes, BAS40H,115 is compatible with lead-free soldering and meets the requirements of the RoHS directive.
The recommended storage temperature for BAS40H,115 is -40°C to 100°C.