Part Details for BAS40E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS40E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40E6433HTMA1 Information
BAS40E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2787824
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 200 |
|
$0.0952 / $0.1916 | Buy Now |
DISTI #
2787824RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 200 |
|
$0.0952 | Buy Now |
DISTI #
448-BAS40E6433HTMA1CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72 In Stock |
|
$0.0527 / $0.3000 | Buy Now |
DISTI #
BAS40E6433HTMA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAS40E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0357 | Buy Now |
DISTI #
BAS40E6433HTMA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAS40E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0357 | Buy Now |
DISTI #
64952820
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2245 | Americas - 340000 |
|
$0.0483 | Buy Now |
DISTI #
85965216
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5894 Package Multiple: 1 Date Code: 1801 | Americas - 50000 |
|
$0.0636 | Buy Now |
DISTI #
75723718
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 2243 | Americas - 19970 |
|
$0.1380 / $0.1800 | Buy Now |
DISTI #
85963672
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5894 Package Multiple: 1 Date Code: 1901 | Americas - 19422 |
|
$0.0636 | Buy Now |
DISTI #
85969759
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5894 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0636 | Buy Now |
Part Details for BAS40E6433HTMA1
BAS40E6433HTMA1 CAD Models
BAS40E6433HTMA1 Part Data Attributes
|
BAS40E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS40E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS140WE6327HTSA1 | Infineon Technologies AG | $0.0986 | Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon, SOD-323, 2 PIN | BAS40E6433HTMA1 vs BAS140WE6327HTSA1 |
BAS40E6433HTMA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS40E6433HTMA1 is -40°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for voltage and current, and consider using a heat sink or thermal management system to keep the junction temperature below the maximum rating.
-
The maximum allowable power dissipation for the BAS40E6433HTMA1 is 1.5 W, but this value can be affected by the operating temperature and thermal resistance of the package.
-
Yes, the BAS40E6433HTMA1 is suitable for switching applications due to its low capacitance and high-frequency performance. However, ensure that the switching frequency and voltage are within the recommended operating conditions.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment to prevent damage.