-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725750RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 5 Weeks, 1 Days Container: Reel | 14045 |
|
$0.0424 / $0.0604 | Buy Now |
DISTI #
2725750
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 14045 |
|
$0.0424 / $0.1377 | Buy Now |
DISTI #
BAS40E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14759 In Stock |
|
$0.0382 / $0.1300 | Buy Now |
DISTI #
BAS40E6327HTSA1
|
Avnet Americas | - Tape and Reel (Alt: BAS40E6327HTSA1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0357 | Buy Now |
DISTI #
726-BAS40E6327HTSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 30062 |
|
$0.0370 / $0.1300 | Buy Now |
DISTI #
E02:0323_00171397
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 36000 |
|
$0.0343 / $0.0380 | Buy Now |
DISTI #
V72:2272_06391609
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 15000 |
|
$0.0385 / $0.0702 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.0363 / $0.0390 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0390 | Buy Now |
DISTI #
87993532
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Date Code: 2404 | Americas - 168000 |
|
$0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS40E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-20TQ035STRL-M3 | Vishay Intertechnologies | $0.9044 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | BAS40E6327HTSA1 vs VS-20TQ035STRL-M3 |
VS-20TQ035S-M3 | Vishay Intertechnologies | $0.9749 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | BAS40E6327HTSA1 vs VS-20TQ035S-M3 |
VS-20TQ035-M3 | Vishay Intertechnologies | $1.6083 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-220AC, | BAS40E6327HTSA1 vs VS-20TQ035-M3 |
BAS40E6327 | Siemens | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon, | BAS40E6327HTSA1 vs BAS40E6327 |
20TQ035S-GT4 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, PLASTIC, D2PAK-3 | BAS40E6327HTSA1 vs 20TQ035S-GT4 |
BAS40E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40E6327HTSA1 vs BAS40E6327 |
VS-20TQ035SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | BAS40E6327HTSA1 vs VS-20TQ035SPBF |
VS-20TQ035-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | BAS40E6327HTSA1 vs VS-20TQ035-N3 |
VS-20TQ035STRRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | BAS40E6327HTSA1 vs VS-20TQ035STRRPBF |
20TQ035-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | BAS40E6327HTSA1 vs 20TQ035-G |
The recommended PCB footprint for BAS40E6327HTSA1 is a standard SOT23 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure reliability in high-temperature applications, follow the recommended operating conditions, derate the power dissipation according to the thermal derating curve, and ensure good thermal design and heat sinking. Additionally, consider using a thermally conductive material and a heat sink to dissipate heat efficiently.
The maximum allowed voltage for BAS40E6327HTSA1 is 40V. Exceeding this voltage may damage the device. Ensure that the voltage rating is not exceeded during operation, including during startup and shutdown sequences.
Handle BAS40E6327HTSA1 with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. The device has an integrated ESD protection diode, but it is not a substitute for proper ESD handling practices.
Store BAS40E6327HTSA1 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C. Avoid exposing the device to extreme temperatures, humidity, or physical stress during storage.