-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40DW-06-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40DW-06FDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1772 / $0.9200 | Buy Now |
DISTI #
BAS40DW-06-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS40DW-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0800 / $0.0816 | Buy Now |
DISTI #
621-BAS40DW-06-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 0 |
|
$0.1840 / $0.7800 | Order Now |
DISTI #
70437599
|
RS | Diode Schottky 0.2A 40V SOT363 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 | RFQ |
|
Bristol Electronics | 2650 |
|
RFQ | ||
|
Quest Components | 2120 |
|
$0.3600 / $0.9000 | Buy Now | |
DISTI #
BAS40DW-06-7-F
|
TME | Diode: Schottky rectifying, SOT363, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 5 | 0 |
|
$0.0770 / $0.1480 | RFQ |
DISTI #
BAS40DW-06-7-F
|
IBS Electronics | BAS40DW SERIES 40 V 600 MA SCHOTTKY BARRIER DIODE SURFACE MOUNT - SOT-363 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1049 / $0.1113 | Buy Now |
DISTI #
BAS40DW-06-7-F
|
Avnet Asia | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R (Alt: BAS40DW-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1382 | Buy Now |
DISTI #
BAS40DW-06-7-F
|
Avnet Silica | Diode Schottky 40V 02A 6Pin SOT363 TR (Alt: BAS40DW-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40DW-06-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40DW-06-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature for BAS40DW-06-7-F is between 240°C to 260°C for a maximum of 10 seconds.
Yes, BAS40DW-06-7-F is compatible with lead-free soldering and meets the requirements of the RoHS directive.
The maximum power dissipation for BAS40DW-06-7-F is 1.5 W at an ambient temperature of 25°C.
Yes, BAS40DW-06-7-F is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
Yes, BAS40DW-06-7-F is available in a reel or tape format for automated assembly and surface mount technology (SMT) applications.