Part Details for BAS40B5000 by Infineon Technologies AG
Results Overview of BAS40B5000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40B5000 Information
BAS40B5000 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40B5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS40B5000-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA PGSOT23 Min Qty: 8510 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
86093005
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 8850 Package Multiple: 1 Date Code: 0701 | Americas - 90000 |
|
$0.0424 | Buy Now |
|
Rochester Electronics | High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 90000 |
|
$0.0210 / $0.0339 | Buy Now |
|
Vyrian | Diodes | 89852 |
|
RFQ |
Part Details for BAS40B5000
BAS40B5000 CAD Models
BAS40B5000 Part Data Attributes
|
BAS40B5000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40B5000
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40B5000
This table gives cross-reference parts and alternative options found for BAS40B5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40B5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40HM | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | BAS40B5000 vs BAS40HM |
BAS40LP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS40B5000 vs BAS40LP-TP |
1PS70SB40,135 | Nexperia | Check for Price | Rectifier Diode | BAS40B5000 vs 1PS70SB40,135 |
BAS40E6327XT | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40B5000 vs BAS40E6327XT |
RB751S40,315 | Nexperia | Check for Price | Rectifier Diode | BAS40B5000 vs RB751S40,315 |
BAS40E6327BTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40B5000 vs BAS40E6327BTSA1 |
BAS40W,135 | Nexperia | Check for Price | Rectifier Diode | BAS40B5000 vs BAS40W,135 |