-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS4007WH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8208
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-343, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Temperaturerohs Compliant: Yes |Infineon BAS4007WH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40695 |
|
$0.1220 / $0.3970 | Buy Now |
DISTI #
448-BAS4007WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V SOT343-4-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12412 In Stock |
|
$0.0506 / $0.3700 | Buy Now |
DISTI #
BAS4007WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 4-Pin(3+Tab) SOT343 T/R - Tape and Reel (Alt: BAS4007WH6327XTSA1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0487 / $0.0497 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 93000Reel |
|
$0.0563 / $0.0597 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0563 / $0.0597 | Buy Now |
DISTI #
85964443
|
Verical | Diode Schottky Si 0.12A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4361 Package Multiple: 1 Date Code: 2201 | Americas - 162000 |
|
$0.0860 | Buy Now |
DISTI #
75723184
|
Verical | Diode Schottky Si 0.12A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2329 | Americas - 21000 |
|
$0.1340 / $0.3450 | Buy Now |
DISTI #
88041099
|
Verical | Diode Schottky Si 0.12A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4361 Package Multiple: 1 Date Code: 1301 | Americas - 6000 |
|
$0.0860 | Buy Now |
|
Rochester Electronics | BAS40 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 168000 |
|
$0.0427 / $0.0688 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-343 Min Qty: 3000 Package Multiple: 3000 |
93000 null |
|
$0.0563 / $0.0597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS4007WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4007WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Infineon recommends following the derating curves in the datasheet to ensure reliable operation at high temperatures. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below the maximum rating.
The BAS4007WH6327XTSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. A minimum of 2kV HBM and 100V MM protection is recommended.
Yes, the BAS4007WH6327XTSA1 is AEC-Q101 qualified and suitable for high-reliability and automotive applications. However, additional testing and validation may be required depending on the specific application.
Store the devices in their original packaging, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the devices by the body, not the leads.