Part Details for BAS4006WH6327XTSA1 by Infineon Technologies AG
Results Overview of BAS4006WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS4006WH6327XTSA1 Information
BAS4006WH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS4006WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4369
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-323, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Rohs Compliant: Yes |Infineon BAS4006WH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.3290 | Buy Now |
DISTI #
448-BAS4006WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 40V 120MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22717 In Stock |
|
$0.0399 / $0.3100 | Buy Now |
DISTI #
BAS4006WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT323 T/R - Tape and Reel (Alt: BAS4006WH6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0375 | Buy Now |
DISTI #
E02:0323_00822082
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2451 | Europe - 30000 |
|
$0.0397 / $0.0610 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 111000Reel |
|
$0.0429 / $0.0461 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0429 / $0.0461 | Buy Now |
DISTI #
85964331
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Date Code: 2201 | Americas - 114000 |
|
$0.0668 | Buy Now |
DISTI #
87289749
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 30000 |
|
$0.0399 / $0.0614 | Buy Now |
DISTI #
75724520
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 2312 | Americas - 30000 |
|
$0.1020 / $0.1700 | Buy Now |
DISTI #
85965068
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Date Code: 1901 | Americas - 27000 |
|
$0.0668 | Buy Now |
Part Details for BAS4006WH6327XTSA1
BAS4006WH6327XTSA1 CAD Models
BAS4006WH6327XTSA1 Part Data Attributes
|
BAS4006WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4006WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS4006WH6327XTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component away from other heat sources and using a heat sink can also improve thermal performance.
-
To ensure the device is properly biased, follow the recommended operating conditions and biasing circuits outlined in the datasheet. This typically includes setting the correct voltage and current levels, as well as using the recommended resistors and capacitors for biasing.
-
Operating the device beyond the recommended temperature range can lead to reduced performance, decreased lifespan, and potentially even device failure. It's essential to ensure the device operates within the recommended temperature range to maintain optimal performance and reliability.
-
To troubleshoot issues with the device, start by reviewing the datasheet and application notes to ensure correct usage and biasing. Then, use debugging tools such as oscilloscopes and logic analyzers to identify the source of the issue. If the problem persists, contact Infineon's technical support for further assistance.
-
The BAS4006WH6327XTSA1 is a sensitive device and requires proper ESD protection and handling. Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials to prevent damage during handling and storage.