Part Details for BAS4006E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS4006E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS4006E6433HTMA1 Information
BAS4006E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS4006E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4368
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Rohs Compliant: Yes |Infineon BAS4006E6433HTMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 / $0.3290 | Buy Now |
DISTI #
448-BAS4006E6433HTMA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19870 In Stock |
|
$0.0385 / $0.3100 | Buy Now |
DISTI #
BAS4006E6433HTMA1
|
Avnet Americas | - Tape and Reel (Alt: BAS4006E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0367 | Buy Now |
DISTI #
BAS4006E6433HTMA1
|
Avnet Americas | Diode Small Signal Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS4006E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0367 | Buy Now |
DISTI #
E02:0323_00171344
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks | Europe - 20000 |
|
$0.0215 / $0.0294 | Buy Now |
DISTI #
85963532
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5759 Package Multiple: 1 Date Code: 2301 | Americas - 30000 |
|
$0.0651 | Buy Now |
DISTI #
85967224
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5759 Package Multiple: 1 Date Code: 2001 | Americas - 20000 |
|
$0.0651 | Buy Now |
DISTI #
36522167
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0216 / $0.0295 | Buy Now |
DISTI #
75724754
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 2330 | Americas - 20000 |
|
$0.0855 / $0.1760 | Buy Now |
DISTI #
85966259
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5759 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0651 | Buy Now |
Part Details for BAS4006E6433HTMA1
BAS4006E6433HTMA1 CAD Models
BAS4006E6433HTMA1 Part Data Attributes
|
BAS4006E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4006E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS4006E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS4006E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4006E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT64-06B5000 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | BAS4006E6433HTMA1 vs BAT64-06B5000 |
BAS4006E6433HTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends following the soldering guidelines in the application note AN2013-02, which includes information on soldering temperature, time, and techniques to avoid defects such as cold solder joints, solder bridges, and overheating.
-
The recommended operating conditions for the BAS4006E6433HTMA1 are specified in the datasheet, but in general, Infineon recommends operating the device within the specified temperature range (-40°C to 150°C), voltage range (30V to 60V), and current range (up to 4A) to ensure reliable operation and prevent damage.
-
Infineon recommends following proper ESD handling and storage procedures, such as using ESD-safe packaging, handling the device by the body, and using ESD protection devices such as wrist straps and mats to prevent damage from electrostatic discharge.
-
Infineon follows industry-standard reliability and quality standards, such as AEC-Q101 and ISO/TS 16949, to ensure the BAS4006E6433HTMA1 meets the required specifications and performance standards for automotive and industrial applications.