Part Details for BAS4005E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS4005E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS4005E6433HTMA1 Information
BAS4005E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS4005E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4367
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Rohs Compliant: Yes |Infineon BAS4005E6433HTMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.3300 | Buy Now |
DISTI #
448-BAS4005E6433HTMA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14996 In Stock |
|
$0.0385 / $0.3100 | Buy Now |
DISTI #
BAS4005E6433HTMA1
|
Avnet Americas | Diode Small Signal Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS4005E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0367 | Buy Now |
DISTI #
BAS4005E6433HTMA1
|
Avnet Americas | - Tape and Reel (Alt: BAS4005E6433HTMA1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0367 | Buy Now |
DISTI #
E02:0323_00274000
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks | Europe - 20000 |
|
$0.0215 / $0.0300 | Buy Now |
DISTI #
V72:2272_06391629
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 Container: Cut Strips | Americas - 20000 |
|
$0.0395 / $0.1767 | Buy Now |
DISTI #
70357726
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2335 | Americas - 20000 |
|
$0.0395 / $0.0672 | Buy Now |
DISTI #
36322146
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0216 / $0.0302 | Buy Now |
DISTI #
85964324
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5759 Package Multiple: 1 Date Code: 2301 | Americas - 20000 |
|
$0.0651 | Buy Now |
DISTI #
75723803
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 2335 | Americas - 20000 |
|
$0.1020 / $0.1760 | Buy Now |
Part Details for BAS4005E6433HTMA1
BAS4005E6433HTMA1 CAD Models
BAS4005E6433HTMA1 Part Data Attributes
|
BAS4005E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4005E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS4005E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS4005E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4005E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-05E6433XT | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | BAS4005E6433HTMA1 vs BAS40-05E6433XT |
BAS4005WE6327XT | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-323, 3 PIN | BAS4005E6433HTMA1 vs BAS4005WE6327XT |
BAS4005WE6327BTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-323, 3 PIN | BAS4005E6433HTMA1 vs BAS4005WE6327BTSA1 |
BAS4005E6433HTMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. The datasheet provides some guidelines, but a more detailed application note or a thermal simulation would be necessary for optimal design.
-
To ensure EMC, it's essential to follow proper PCB design and layout guidelines, such as keeping sensitive analog circuits away from the device, using shielding, and implementing proper filtering and decoupling. Additionally, the device's pinout and package design should be considered to minimize electromagnetic radiation.
-
Infineon provides reliability data and quality metrics for the BAS4005E6433HTMA1, including FIT rates, MTBF, and other relevant data. These can be found in the device's reliability report or by contacting Infineon's support team.
-
The BAS4005E6433HTMA1 is rated for operation up to 150°C, but the device's performance and reliability may degrade at higher temperatures. It's essential to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
Troubleshooting issues with the BAS4005E6433HTMA1 typically involves analyzing the device's operating conditions, checking for proper power supply and signal integrity, and using diagnostic tools such as oscilloscopes and logic analyzers. Infineon's support team and application notes can also provide guidance on troubleshooting common issues.