Part Details for BAS40 by Nexperia
Results Overview of BAS40 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40 Information
BAS40 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS40
BAS40 CAD Models
BAS40 Part Data Attributes
|
BAS40
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-01-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS40 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS40 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To ensure reliability, follow Nexperia's recommended derating guidelines, use a suitable thermal design, and consider using a thermally enhanced package such as the SOD323 (F) or SOT23 (F).
-
The maximum voltage that can be applied to the BAS40 without damaging it is 40V, but it's recommended to operate within the specified maximum ratings to ensure reliability.
-
Yes, BAS40 can be used as a switch or a rectifier due to its low forward voltage drop and high current capability, but it's essential to consider the application's specific requirements and ensure the device is operated within its specified ratings.
-
Choose the correct BAS40 variant by considering factors such as voltage rating, current rating, package type, and operating temperature range. Refer to Nexperia's datasheet and selection guides for more information.