-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06W-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS40-06W-QXTR-ND
|
DigiKey | DIODE ARR SCHOT 40V 120MA SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0223 / $0.0412 | Buy Now |
DISTI #
BAS40-06W-QX
|
Avnet Americas | - Tape and Reel (Alt: BAS40-06W-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0205 | Buy Now |
DISTI #
771-BAS40-06W-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2300 | Order Now |
DISTI #
86094225
|
Verical | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2201 | Americas - 51000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | BAS40-06W - General-purpose Schottky diodes RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BAS40-06W-QX
|
TTI | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0269 / $0.0291 | Buy Now |
DISTI #
BAS40-06W-QX
|
TME | Diode: Schottky rectifying, SOT323, SMD, 40V, 0.12A, reel,tape Min Qty: 1 | 469 |
|
$0.0293 / $0.1149 | Buy Now |
DISTI #
BAS40-06W-QX
|
Avnet Asia | (Alt: BAS40-06W-QX) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 72000 |
|
$0.0469 / $0.0525 | Buy Now |
DISTI #
BAS40-06W-QX
|
Avnet Silica | (Alt: BAS40-06W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 87000 |
|
Buy Now | |
DISTI #
BAS40-06W-QX
|
EBV Elektronik | (Alt: BAS40-06W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy