Part Details for BAS40-06Q-7-F by Diodes Incorporated
Results Overview of BAS40-06Q-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06Q-7-F Information
BAS40-06Q-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS40-06Q-7-FCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1396 In Stock |
|
$0.0224 / $0.1500 | Buy Now |
DISTI #
BAS40-06Q-7-F
|
Avnet Americas | SCHOTTKY DIODE SOT23 T&R 3K - Tape and Reel (Alt: BAS40-06Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 771000 Factory Stock |
|
$0.0211 / $0.0221 | Buy Now |
DISTI #
621-BAS40-06Q-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 3K RoHS: Compliant | 5504 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
V79:2366_27541106
|
Arrow Electronics | Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4785 Package Multiple: 1 Date Code: 2224 | Americas - 9000 |
|
$0.0209 | Buy Now |
DISTI #
BAS40-06Q-7-F
|
TME | Diode: Schottky rectifying, SOT23, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 20 | 0 |
|
$0.0294 / $0.0442 | RFQ |
Part Details for BAS40-06Q-7-F
BAS40-06Q-7-F CAD Models
BAS40-06Q-7-F Part Data Attributes
|
BAS40-06Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-06Q-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS40-06Q-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS40-06Q-7-F is -55°C to 150°C.
-
Yes, the BAS40-06Q-7-F is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
-
The maximum allowable power dissipation for the BAS40-06Q-7-F is 250 mW.
-
Yes, the BAS40-06Q-7-F can be used in switching applications due to its low capacitance and high switching speed, making it suitable for high-frequency switching circuits.
-
The BAS40-06Q-7-F is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.