Part Details for BAS40-06LT1G by onsemi
Results Overview of BAS40-06LT1G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06LT1G Information
BAS40-06LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5848
|
Newark | Rectifier, 0.12A, 40V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:380Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Onsemi BAS40-06LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3667 |
|
$0.0470 / $0.1300 | Buy Now |
DISTI #
26K3366
|
Newark | Schottky Rectifier Common Anode 0.12A Sot23, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:380Mv, Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAS40-06LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
BAS40-06LT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36514 In Stock |
|
$0.0186 / $0.1200 | Buy Now |
DISTI #
863-BAS40-06LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 225mW Dual Common Anode RoHS: Compliant | 16157 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
A03:0893_13660388
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 63000 |
|
$0.0176 / $0.1158 | Buy Now |
DISTI #
V79:2366_28710974
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 43900 |
|
$0.0126 / $0.0660 | Buy Now |
DISTI #
V72:2272_07300560
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 18900 |
|
$0.0667 / $0.1127 | Buy Now |
DISTI #
E02:0323_00078121
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2416 | Europe - 3000 |
|
$0.0188 / $0.0243 | Buy Now |
DISTI #
70100358
|
RS | Diode, Schottky Barrier, Fast, Vr 40V, If 120mA, Pkg SOT-23 (TO-236AB),Vf 380mV Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
Future Electronics | BAS40-06LT1G Series 40 V 600 mA Common Anode Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0197 | Buy Now |
Part Details for BAS40-06LT1G
BAS40-06LT1G CAD Models
BAS40-06LT1G Part Data Attributes
|
BAS40-06LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40-06LT1G
onsemi
120 mA, 40 V, Dual Common Anode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS40-06LT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAS40-06LT1G is -55°C to 150°C.
-
Yes, BAS40-06LT1G is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
Yes, BAS40-06LT1G can be used in switching power supplies due to its high voltage rating and low capacitance, making it suitable for high-frequency switching applications.
-
Yes, BAS40-06LT1G is compatible with SMT assembly and is available in a small outline package (SOD-323) for easy mounting on printed circuit boards.
-
The typical reverse recovery time of BAS40-06LT1G is around 10-20 ns, making it suitable for high-frequency switching applications.