Part Details for BAS40-06HMT116 by ROHM Semiconductor
Results Overview of BAS40-06HMT116 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06HMT116 Information
BAS40-06HMT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06HMT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAS40-06HMT116CT-ND
|
DigiKey | DIODE ARRAY SCHOT 40V 120MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2840 In Stock |
|
$0.0512 / $0.2100 | Buy Now |
DISTI #
755-BAS40-06HMT116
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS40-06HM is Schottky Barrier Diode for general rectification. RoHS: Compliant | 2825 |
|
$0.0400 / $0.2100 | Buy Now |
DISTI #
36535021
|
Verical | Rectifier Diode Schottky 40V 0.12A 3-Pin SSD T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 1701 | Americas - 2950 |
|
$0.0468 / $0.0482 | Buy Now |
|
Quest Components | 2360 |
|
$0.0780 / $0.2600 | Buy Now | |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 100-Authorized Distributor |
|
$0.0229 / $0.0389 | Buy Now RFQ |
Part Details for BAS40-06HMT116
BAS40-06HMT116 CAD Models
BAS40-06HMT116 Part Data Attributes
|
BAS40-06HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40-06HMT116
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-06HMT116
This table gives cross-reference parts and alternative options found for BAS40-06HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS4006WE6327HTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-323, 3 PIN | BAS40-06HMT116 vs BAS4006WE6327HTSA1 |
BAS40-06B5003 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | BAS40-06HMT116 vs BAS40-06B5003 |
Q62702-A963 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAS40-06HMT116 vs Q62702-A963 |
BAS40-06HMT116 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for BAS40-06HMT116 is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle the ESD sensitivity of BAS40-06HMT116, it is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, the device should be handled in a controlled environment with humidity below 60% and temperature below 25°C.
-
The maximum operating temperature range for BAS40-06HMT116 is -40°C to 150°C, but the device is only guaranteed to meet its electrical characteristics within the range of -40°C to 125°C.
-
Yes, BAS40-06HMT116 is suitable for high-frequency applications up to 1 GHz, but the device's performance may degrade at higher frequencies due to its internal capacitance and inductance. It is recommended to evaluate the device's performance in the specific application and consider using a device with a higher frequency rating if necessary.
-
To ensure the reliability of BAS40-06HMT116 in a high-reliability application, it is recommended to follow ROHM's recommended storage and handling procedures, and to perform thorough testing and validation of the device in the specific application. Additionally, it is recommended to consider using a device with a higher reliability rating, such as a device with a longer lifespan or a device that is specifically designed for high-reliability applications.