Part Details for BAS40-06 by NXP Semiconductors
Results Overview of BAS40-06 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06 Information
BAS40-06 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),TO-236 | 2314 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),TO-236 | 1298 |
|
$0.0540 / $0.1800 | Buy Now |
|
Win Source Electronics | Schottky barrier double diodes | 330000 |
|
$0.0179 / $0.0268 | Buy Now |
Part Details for BAS40-06
BAS40-06 CAD Models
BAS40-06 Part Data Attributes
|
BAS40-06
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-06
NXP Semiconductors
0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-06
This table gives cross-reference parts and alternative options found for BAS40-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-06 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-06 vs BAS40-06 |
BAS40-06 | Transys Electronics Limited | Check for Price | Rectifier Diode, Schottky, 0.04A, 40V V(RRM) | BAS40-06 vs BAS40-06 |
BAS40-06 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | BAS40-06 vs BAS40-06 |
BAS40-06 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 0.04A, 40V V(RRM), | BAS40-06 vs BAS40-06 |
BAS40-06,235 | NXP Semiconductors | Check for Price | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | BAS40-06 vs BAS40-06,235 |
BAS40-06-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | BAS40-06 vs BAS40-06-C |
BAS40-06E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-06 vs BAS40-06E3 |
BAS40-06 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PACKAGE-3 | BAS40-06 vs BAS40-06 |
BAS40-06 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS40-06 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To ensure proper biasing, connect the anode to a voltage source (VCC) and the cathode to ground through a suitable resistor (R) to limit the current. The recommended bias voltage is between 1.4V to 10V, and the recommended current is between 1mA to 10mA.
-
Store the BAS40-06 in a dry, cool place with a relative humidity of 60% or less, and avoid exposing it to direct sunlight, moisture, or extreme temperatures.
-
While the BAS40-06 can be used as a switching diode, it's not recommended due to its relatively high capacitance and reverse recovery time. Instead, consider using a dedicated switching diode like the 1N4148 or 1N914.
-
Handle the BAS40-06 with ESD-protective equipment, such as wrist straps, mats, and bags, to prevent electrostatic discharge damage. Also, ensure that your workspace is ESD-protected and follow proper handling procedures.