Part Details for BAS40-06-HE3-18 by Vishay Intertechnologies
Results Overview of BAS40-06-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06-HE3-18 Information
BAS40-06-HE3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2292
|
Newark | Schottky Diode Sot23 |Vishay BAS40-06-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0710 | Buy Now |
DISTI #
BAS40-06-HE3-18
|
Avnet Americas | - Tape and Reel (Alt: BAS40-06-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0696 | Buy Now |
Part Details for BAS40-06-HE3-18
BAS40-06-HE3-18 CAD Models
BAS40-06-HE3-18 Part Data Attributes
|
BAS40-06-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-06-HE3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-06-HE3-18
This table gives cross-reference parts and alternative options found for BAS40-06-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-06-7-F | Diodes Incorporated | $0.0304 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-7-F |
BAS40-06-E3-18 | Vishay Intertechnologies | $0.0407 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-E3-18 |
BAS40-06-E3-08 | Vishay Intertechnologies | $0.0407 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-E3-08 |
BAS40-06,215 | Nexperia | $0.0697 | BAS40-06 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | BAS40-06-HE3-18 vs BAS40-06,215 |
BAS40-06,235 | Nexperia | Check for Price | BAS40-06 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | BAS40-06-HE3-18 vs BAS40-06,235 |
BAS40-06-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-G3-08 |
BAS40-06-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-G3-18 |
BAS40-06-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-06-HE3-18 vs BAS40-06-HE3-08 |
BAS40-06-HE3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS40-06-HE3-18 is between 240°C to 260°C, with a maximum peak temperature of 260°C for 10 seconds.
-
Yes, the BAS40-06-HE3-18 is a high-speed diode with a switching time of 10 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS40-06-HE3-18 is 1.5 W, with a derating of 12.5 mW/°C above 25°C.
-
No, the BAS40-06-HE3-18 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.
-
The equivalent series resistance (ESR) of the BAS40-06-HE3-18 is approximately 1.5 ohms.