Part Details for BAS40-06 RF by Taiwan Semiconductor
Results Overview of BAS40-06 RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06 RF Information
BAS40-06 RF by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array | |
RF-HDT-AJLE-G1 | Texas Instruments | RF-HDT-AJLE Tag-it(TM) HF-I Standard Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | |
RI-TRP-R9QL-30 | Texas Instruments | IC SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT, Telecom IC:Other |
Price & Stock for BAS40-06 RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40-06 RF
|
Avnet Americas | - Tape and Reel (Alt: BAS40-06 RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0382 | Buy Now |
DISTI #
821-BAS40-06RF
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode RoHS: Compliant | 1194 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
70480699
|
RS | 200mW Schottky 40V Dual Com. Anode SOT23 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0610 | RFQ |
Part Details for BAS40-06 RF
BAS40-06 RF CAD Models
BAS40-06 RF Part Data Attributes
|
BAS40-06 RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS40-06 RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |