Part Details for BAS40-05W115 by Nexperia
Results Overview of BAS40-05W115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-05W115 Information
BAS40-05W115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-05W115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40-05W,115
|
Avnet Asia | Diode Schottky 40V 0.12A 3-Pin SC-70 T/R (Alt: BAS40-05W,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 39000 |
|
$0.0195 / $0.0218 | Buy Now |
|
LCSC | 40V 1 pair of common cathodes 380mV1mA 120mA SOT-323 Schottky Diodes ROHS | 2290 |
|
$0.0240 / $0.0461 | Buy Now |