Part Details for BAS40-05V115 by Nexperia
Results Overview of BAS40-05V115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-05V115 Information
BAS40-05V115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-05V115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40-05V115
|
IBS Electronics | BAS40-05V115 by NEXPERIA is a Schottky diode with low forward voltage drop, ideal for high-speed switching applications, featuring a dual common cathode configuration in a SOT-23 package. Min Qty: 4000 Package Multiple: 1 | 28000 |
|
$0.0798 / $0.0845 | Buy Now |
DISTI #
BAS40-05V,115
|
Avnet Asia | Diode Schottky 40V 0.12A 6-Pin SOT-666 T/R (Alt: BAS40-05V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 24000 |
|
$0.0594 / $0.0697 | Buy Now |
|
LCSC | 40V 2 Pair Common Cathode 1V40mA 120mA SOT-666-6 Schottky Diodes ROHS | 2600 |
|
$0.0848 / $0.1662 | Buy Now |