-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-05T-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8606
|
Newark | Schottky Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40-05T-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
BAS40-05TFDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27029 In Stock |
|
$0.0578 / $0.2900 | Buy Now |
DISTI #
BAS40-05T-7-F
|
Avnet Americas | Schottky Rectifier, 40 V, 40 mA, Dual Common Cathode, SOT-523, 3 Pins, 1 V - Tape and Reel (Alt: BAS40-05T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 600018000 Factory Stock |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
BAS40-05T-7-F
|
Avnet Americas | Schottky Rectifier, 40 V, 40 mA, Dual Common Cathode, SOT-523, 3 Pins, 1 V - Tape and Reel (Alt: BAS40-05T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0465 / $0.0497 | Buy Now |
DISTI #
621-BAS40-05T-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 150mW RoHS: Compliant | 11817 |
|
$0.1260 / $0.2900 | Buy Now |
DISTI #
70437594
|
RS | Diode Schottky 0.2A 40V SOT523 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.2250 | RFQ |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
BAS40-05T-7-F
|
TME | Diode: Schottky rectifying, SOT523, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.0720 / $0.3210 | RFQ |
DISTI #
BAS40-05T-7-F
|
Avnet Silica | Schottky Rectifier 40 V 40 mA Dual Common Cathode SOT523 3 Pins 1 V (Alt: BAS40-05T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-05T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-05T-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40-05T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-05 | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.04A, 40V V(RRM) | BAS40-05T-7-F vs BAS40-05 |
BAS40-05 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS40-05T-7-F vs BAS40-05 |
BAS40-05 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | BAS40-05T-7-F vs BAS40-05 |
BAS40-05 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | BAS40-05T-7-F vs BAS40-05 |
BAS40-05/B | NXP Semiconductors | Check for Price | BAS40-05/B | BAS40-05T-7-F vs BAS40-05/B |
BAS40-05T-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-05T-7-F vs BAS40-05T-H |
BAS40-05T | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-05T-7-F vs BAS40-05T |
BAS40-05 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40-05T-7-F vs BAS40-05 |
BAS40-05-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-05T-7-F vs BAS40-05-13 |
The recommended storage temperature for BAS40-05T-7-F is -40°C to 125°C.
Yes, BAS40-05T-7-F is suitable for high-frequency switching applications due to its low capacitance and fast switching time.
Yes, BAS40-05T-7-F is AEC-Q101 qualified, making it suitable for automotive applications.
The maximum allowable power dissipation for BAS40-05T-7-F is 250 mW.
Yes, BAS40-05T-7-F is lead-free and RoHS compliant, making it environmentally friendly.