-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-05,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6652
|
Newark | Bas40-05/Sot23/To-236Ab |Nexperia BAS40-05,235 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0160 | Buy Now |
DISTI #
1727-BAS40-05,235CT-ND
|
DigiKey | DIODE ARR SCHOTTKY 40V TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4574 In Stock |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
BAS40-05,235
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-05,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 |
|
RFQ | |
DISTI #
771-BAS40-05235
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 27389 |
|
$0.0260 / $0.1400 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0160 / $0.0170 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT-23 Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
BAS40-05,235
|
Avnet Silica | Diode Schottky 40V 012A 3Pin TO236AB TR (Alt: BAS40-05,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS40-05,235
|
EBV Elektronik | Diode Schottky 40V 012A 3Pin TO236AB TR (Alt: BAS40-05,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 160000 |
|
Buy Now | |
|
New Advantage Corporation | BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0272 / $0.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-05,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40-05,235
Nexperia
BAS40-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-03-20 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40-05,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-05 | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.04A, 40V V(RRM) | BAS40-05,235 vs BAS40-05 |
BAS40-05 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS40-05,235 vs BAS40-05 |
BAS40-05 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | BAS40-05,235 vs BAS40-05 |
BAS40-05 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | BAS40-05,235 vs BAS40-05 |
BAS40-05/B | NXP Semiconductors | Check for Price | BAS40-05/B | BAS40-05,235 vs BAS40-05/B |
BAS40-05T-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-05,235 vs BAS40-05T-H |
BAS40-05T | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-05,235 vs BAS40-05T |
BAS40-05 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40-05,235 vs BAS40-05 |
BAS40-05-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-05,235 vs BAS40-05-13 |
The maximum operating temperature range for the BAS40-05,235 is -40°C to 150°C.
To prevent thermal damage, ensure the diode is soldered using a soldering iron with a temperature below 260°C, and the soldering time should not exceed 10 seconds.
The recommended storage condition for the BAS40-05,235 is in a dry, dark place with a temperature range of 5°C to 30°C and relative humidity below 60%.
Yes, the BAS40-05,235 is suitable for high-frequency applications due to its low capacitance and high switching speed.
Handle the BAS40-05,235 with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected to prevent damage.