-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04W,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9319
|
Newark | Small Signal Schottky Diode, Dual Series, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS40-04W,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17340 |
|
$0.0590 / $0.1510 | Buy Now |
DISTI #
93X3816
|
Newark | Small Signal Schottky Diode, Dual Series, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS40-04W,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
1727-4803-1-ND
|
DigiKey | DIODE ARR SCHOT 40V 120MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119757 In Stock |
|
$0.0218 / $0.1200 | Buy Now |
DISTI #
BAS40-04W,115
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS40-04W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0187 | Buy Now |
DISTI #
771-BAS40-04W-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 167335 |
|
$0.0210 / $0.1100 | Buy Now |
DISTI #
V79:2366_28604877
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4651 Package Multiple: 1 Date Code: 2237 | Americas - 45000 |
|
$0.0215 | Buy Now |
DISTI #
V36:1790_06512881
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2441 | Americas - 6000 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
V72:2272_06512881
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1648 Container: Cut Strips | Americas - 1165 |
|
$0.0444 | Buy Now |
DISTI #
85966597
|
Verical | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2201 | Americas - 135000 |
|
$0.0335 | Buy Now |
DISTI #
70332706
|
Verical | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4651 Package Multiple: 1 Date Code: 2237 | Americas - 45000 |
|
$0.0215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-04W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40-04W,115
Nexperia
BAS40-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-09-20 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for BAS40-04W,115 is -55°C to 150°C.
Yes, BAS40-04W,115 is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high-frequency performance.
Yes, BAS40-04W,115 can be used in switching power supplies due to its high voltage rating and low capacitance, making it suitable for high-frequency switching applications.
Yes, BAS40-04W,115 is compatible with lead-free soldering and is RoHS compliant.
The typical junction capacitance of BAS40-04W,115 is around 4 pF.