Part Details for BAS40-04HYFHT116 by ROHM Semiconductor
Results Overview of BAS40-04HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04HYFHT116 Information
BAS40-04HYFHT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-04HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1329
|
Newark | Schottky Diode, 40V, 0.12A, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm BAS40-04HYFHT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1205 |
|
$0.0870 | Buy Now |
DISTI #
846-BAS40-04HYFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$0.1325 / $0.1485 | Buy Now |
DISTI #
82AH1329
|
Avnet Americas | Diode Small Signal Schottky 120mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82AH1329) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
755-BAS40-04HYFHT116
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant | 5284 |
|
$0.1380 / $0.5300 | Buy Now |
DISTI #
61344078
|
Verical | Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$0.1784 / $0.2215 | Buy Now |
DISTI #
45800115
|
Verical | Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2001 | Americas - 57 |
|
$1.5009 | Buy Now |
|
Quest Components | 1645 |
|
$0.1640 / $0.8200 | Buy Now | |
DISTI #
BAS40-04HYFHT116
|
TME | Diode: switching, SMD, 40V, 120mAx2, SOT23, Ufmax: 1V, Ifsm: 0.6A Min Qty: 1 | 0 |
|
$0.1110 / $0.4830 | RFQ |
DISTI #
BAS40-04HYFHT116
|
Avnet Silica | Diode Small Signal Schottky 120mA 3Pin SOT23 TR (Alt: BAS40-04HYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 2723 |
|
RFQ |
Part Details for BAS40-04HYFHT116
BAS40-04HYFHT116 CAD Models
BAS40-04HYFHT116 Part Data Attributes
|
BAS40-04HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40-04HYFHT116
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2020-06-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS40-04HYFHT116 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for BAS40-04HYFHT116 is a rectangular pad with a size of 1.2mm x 0.8mm, with a 0.3mm x 0.3mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask defined area of 0.5mm x 0.5mm around the thermal pad.
-
The thermal pad of BAS40-04HYFHT116 should be connected to a copper plane on the PCB to ensure good thermal dissipation. During PCB assembly, the thermal pad should be soldered to the copper plane using a solder paste with a high thermal conductivity. The soldering process should be done in a way that minimizes the thermal resistance between the device and the PCB.
-
The maximum operating temperature range for BAS40-04HYFHT116 is -40°C to 150°C. However, the device can be operated up to 175°C for a short period of time (less than 1000 hours) with a derated current rating.
-
To ensure the reliability of BAS40-04HYFHT116 in high-humidity environments, it is recommended to apply a conformal coating to the device and the PCB. The coating should be moisture-resistant and have a high dielectric strength. Additionally, the device should be stored in a dry environment with a relative humidity of less than 60% before assembly.
-
The recommended storage condition for BAS40-04HYFHT116 is in a dry environment with a relative humidity of less than 60% and a temperature range of 5°C to 30°C. The device should be stored in its original packaging or in a sealed bag with a desiccant to prevent moisture absorption.