Part Details for BAS40-04 by Surge Components Inc
Results Overview of BAS40-04 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04 Information
BAS40-04 by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS40-04
BAS40-04 CAD Models
BAS40-04 Part Data Attributes
|
BAS40-04
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAS40-04
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-04
This table gives cross-reference parts and alternative options found for BAS40-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-04RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS40-04 vs BAS40-04RFG |
BAS40WT-04F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | BAS40-04 vs BAS40WT-04F2 |
BAS40ST-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs BAS40ST-T1 |
BAS40-04 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs BAS40-04 |
BAS40W-04 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-70, 3 PIN | BAS40-04 vs BAS40W-04 |
BAS40SW | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-04 vs BAS40SW |
BAS40-04T-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS40-04 vs BAS40-04T-TP-HF |
BAS40W-04-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAS40-04 vs BAS40W-04-H |
BAS40ST-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs BAS40ST-T1-LF |
BAS40-04F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs BAS40-04F2 |