Part Details for BAS40-04 by Jiangsu Changjiang Electronics Technology Co Ltd
Results Overview of BAS40-04 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04 Information
BAS40-04 by Jiangsu Changjiang Electronics Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS40-04
BAS40-04 CAD Models
BAS40-04 Part Data Attributes
|
BAS40-04
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS40-04
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAS40-04
This table gives cross-reference parts and alternative options found for BAS40-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRB521BS-40T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAS40-04 vs LRB521BS-40T1G |
BAS40X-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS40-04 vs BAS40X-TP-HF |
BAS40T-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs BAS40T-T1-LF |
CDBT-40-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | BAS40-04 vs CDBT-40-HF |
BAS40 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS40-04 vs BAS40 |
RB520VM-40 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | BAS40-04 vs RB520VM-40 |
SBR0240S3 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS40-04 vs SBR0240S3 |
RB540VM-40TE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | BAS40-04 vs RB540VM-40TE-17 |
BAS40 | Surge Components Inc | Check for Price | Rectifier Diode, | BAS40-04 vs BAS40 |
TSS40LRWG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | BAS40-04 vs TSS40LRWG |