-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04-QR by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS40-04-QRCT-ND
|
DigiKey | DIODE ARR SCHOTTKY 40V TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$0.0199 / $0.2200 | Buy Now |
DISTI #
BAS40-04-QR
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 200 mA, 150 ?C, SOT-23, 3 Pins - Tape and Reel (Alt: BAS40-04-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0181 | Buy Now |
DISTI #
771-BAS40-04-QR
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 6650 |
|
$0.0190 / $0.2200 | Buy Now |
DISTI #
BAS40-04-QR
|
TME | Diode: Schottky switching, SOT23, SMD, 40V, 0.12A, reel,tape Min Qty: 1 | 0 |
|
$0.0231 / $0.1775 | RFQ |
DISTI #
BAS40-04-QR
|
Avnet Asia | Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 200 mA, 150 ?C, SOT-23, 3 Pins (Alt: BAS40-04-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0395 / $0.0442 | Buy Now |
DISTI #
BAS40-04-QR
|
Avnet Silica | Small Signal Schottky Diode Single 40 V 120 mA 1 V 200 mA 150 C SOT23 3 Pins (Alt: BAS40-04-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE ARR SCHOTT 40V TO236AB | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy