Part Details for BAS40-04-HE3-18 by Vishay Intertechnologies
Results Overview of BAS40-04-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04-HE3-18 Information
BAS40-04-HE3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-04-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2280
|
Newark | Schottky Diode Sot23 |Vishay BAS40-04-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0710 | Buy Now |
DISTI #
BAS40-04-HE3-18
|
Avnet Americas | - Tape and Reel (Alt: BAS40-04-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0443 / $0.0482 | Buy Now |
DISTI #
BAS40-04-HE3-18
|
EBV Elektronik | (Alt: BAS40-04-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS40-04-HE3-18
BAS40-04-HE3-18 CAD Models
BAS40-04-HE3-18 Part Data Attributes
|
BAS40-04-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-04-HE3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS40-04-HE3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS40-04-HE3-18 is between 240°C to 260°C, with a maximum soldering time of 5 seconds.
-
Yes, the BAS40-04-HE3-18 is a high-speed diode with a switching time of 10 ns, making it suitable for high-frequency switching applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS40-04-HE3-18 is 1.5 W, with a thermal resistance of 125 K/W.
-
No, the BAS40-04-HE3-18 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.
-
The equivalent series resistance (ESR) of the BAS40-04-HE3-18 is typically around 1.5 ohms.