-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6376-1-ND
|
DigiKey | DIODE ARR SCHOTTKY 40V TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26489 In Stock |
|
$0.0173 / $0.1200 | Buy Now |
DISTI #
BAS40-04,235
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0157 | Buy Now |
DISTI #
771-BAS40-04235
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 422245 |
|
$0.0220 / $0.1200 | Buy Now |
DISTI #
P40:2555_25387444
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4308 Package Multiple: 1 | Europe - 239500 |
|
$0.0249 / $0.0305 | Buy Now |
DISTI #
V36:1790_06512880
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2504 | Americas - 10000 |
|
$0.0155 | Buy Now |
DISTI #
87887568
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2504 | Americas - 10000 |
|
$0.0155 | Buy Now |
DISTI #
BAS40-04.235
|
TME | Diode: Schottky rectifying, SOT23, SMD, 40V, 0.12A, reel,tape Min Qty: 1 | 9317 |
|
$0.0282 / $0.1750 | Buy Now |
DISTI #
BAS40-04,235
|
Avnet Asia | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R (Alt: BAS40-04,235) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0377 / $0.0421 | Buy Now |
DISTI #
BAS40-04,235
|
Avnet Silica | Diode Schottky 40V 012A 3Pin TO236AB TR (Alt: BAS40-04,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 340000 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE ARR SCHOTT 40V TO236AB | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-04,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40-04,235
Nexperia
BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-03-20 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the BAS40-04,235 is -55°C to 150°C.
Yes, the BAS40-04,235 is suitable for high-frequency applications due to its low capacitance and high switching speed.
The typical reverse recovery time for the BAS40-04,235 is around 10-20 ns.
Yes, the BAS40-04,235 is suitable for use in switching power supplies due to its high switching speed and low losses.
Yes, the BAS40-04,235 is AEC-Q101 qualified, making it suitable for automotive applications.