-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, SOD-523, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-02V-G3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6505
|
Newark | Schottky Diode, 40V, 0.12A, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAS40-02V-G3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 501 |
|
$0.0760 / $0.1800 | Buy Now |
DISTI #
23AJ5578
|
Newark | Schottky Diode Sod523 |Vishay BAS40-02V-G3-08 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0520 | Buy Now |
DISTI #
BAS40-02V-G3-08
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 600 mA, 125 ?C - Tape and Reel (Alt: BAS40-02V-G3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0253 / $0.0265 | Buy Now |
DISTI #
21AJ6505
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 600 mA, 125 ?C - Product that comes on tape, but is not reeled (Alt: 21AJ6505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 145 Partner Stock |
|
$0.0700 / $0.2040 | Buy Now |
DISTI #
78-BAS40-02V-G3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY RoHS: Compliant | 82455 |
|
$0.0290 / $0.1900 | Buy Now |
DISTI #
87886928
|
Verical | Diode Small Signal Schottky 40V 0.12A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2507 | Americas - 4000 |
|
$0.0640 | Buy Now |
DISTI #
BAS40-02V-G3-08
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0254 / $0.0275 | Buy Now |
DISTI #
BAS40-02V-G3-08
|
Avnet Asia | Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 600 mA, 125 ?C (Alt: BAS40-02V-G3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS40-02V-G3-08
|
EBV Elektronik | Small Signal Schottky Diode Single 40 V 120 mA 1 V 600 mA 125 C (Alt: BAS40-02V-G3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 44342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-02V-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-02V-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS40-02V-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-02V-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40P2T5G | onsemi | $0.1001 | 120 mA, 40 V, Schottky Barrier Diode, SOD-923-2, 8000-REEL | BAS40-02V-G3-08 vs BAS40P2T5G |
The recommended soldering temperature for BAS40-02V-G3-08 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, BAS40-02V-G3-08 is suitable for high-frequency applications due to its low capacitance and high-frequency switching capabilities.
The maximum allowable voltage derating for BAS40-02V-G3-08 is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
Yes, BAS40-02V-G3-08 is AEC-Q101 qualified, making it suitable for use in automotive applications.
The storage temperature range for BAS40-02V-G3-08 is -40°C to 125°C.