-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1206-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9426 In Stock |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
BAS40,235
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0157 | Buy Now |
DISTI #
771-BAS40235
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 2567 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
P40:2555_19664677
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3052 Package Multiple: 1 Date Code: 2147 | Europe - 250000 |
|
$0.0373 | Buy Now |
DISTI #
E02:0323_00682958
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2413 | Europe - 50000 |
|
$0.0172 | Buy Now |
DISTI #
V72:2272_06512876
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1904 Container: Cut Strips | Americas - 4901 |
|
$0.0084 / $0.0093 | Buy Now |
DISTI #
81419772
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2413 | Americas - 50000 |
|
$0.0173 | Buy Now |
DISTI #
32008876
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1904 | Americas - 4901 |
|
$0.0084 / $0.0087 | Buy Now |
|
Rochester Electronics | BAS40 - Rectifier Diode, Schottky, 0.12A, 40V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 8150 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BAS40,235
|
Avnet Silica | Diode Schottky 40V 012A 3Pin SOT23 TR (Alt: BAS40,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40,235
Nexperia
BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for BAS40,235 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
To ensure reliability in high-humidity environments, it's recommended to follow proper storage and handling procedures, and to use moisture-sensitive devices in a dry environment. Additionally, Nexperia recommends baking the devices at 125°C for 24 hours before use.
The recommended soldering temperature profile for BAS40,235 is a peak temperature of 260°C, with a maximum time above 220°C of 30 seconds. It's also recommended to use a soldering process with a low thermal gradient to prevent thermal shock.
Yes, BAS40,235 is qualified for automotive applications and meets the requirements of AEC-Q101. However, it's recommended to consult with Nexperia's automotive support team to ensure compliance with specific automotive standards and regulations.
To handle ESD protection when working with BAS40,235, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-protected packaging. Additionally, Nexperia recommends using an ESD protection device, such as a TVS diode, in the circuit design.