Part Details for BAS40 RFG by Taiwan Semiconductor
Results Overview of BAS40 RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40 RFG Information
BAS40 RFG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40RFGCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0345 / $0.3000 | Buy Now |
DISTI #
BAS40 RFG
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BAS40 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0258 | Buy Now |
DISTI #
821-BAS40RFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode RoHS: Compliant | 2651 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
BAS40 RFG
|
EBV Elektronik | Diode Schottky 40V 02A 3Pin SOT23 Plastic TR (Alt: BAS40 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS40 RFG
BAS40 RFG CAD Models
BAS40 RFG Part Data Attributes
|
BAS40 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS40 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |