Part Details for BAS40 RF by Taiwan Semiconductor
Results Overview of BAS40 RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40 RF Information
BAS40 RF by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for BAS40 RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40 RF
|
Avnet Americas | - Tape and Reel (Alt: BAS40 RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BAS40RF
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70480695
|
RS | 200mW Schottky Diode 40V 200mA SOT23 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0620 | RFQ |
Part Details for BAS40 RF
BAS40 RF CAD Models
BAS40 RF Part Data Attributes
|
BAS40 RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS40 RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |