Part Details for BAS35 by Philips Semiconductors
Results Overview of BAS35 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS35 Information
BAS35 by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1912 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 120V V(RRM) | 1529 |
|
$0.0900 / $0.3000 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 12116 |
|
RFQ |
Part Details for BAS35
BAS35 CAD Models
BAS35 Part Data Attributes
|
BAS35
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS35
Philips Semiconductors
Rectifier Diode, 0.25A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 3 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |