Part Details for BAS35 by Diotec Semiconductor AG
Results Overview of BAS35 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS35 Information
BAS35 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS35-ND
|
DigiKey | DIODE ARRAY GP 90V 200MA SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1040 | Buy Now |
DISTI #
637-BAS35
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C RoHS: Compliant | 5693 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
E02:0323_12185099
|
Arrow Electronics | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2509 | Europe - 42000 |
|
$0.0386 / $0.0396 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 120V - 120V - 0.2A RoHS: Compliant | 0 |
|
$0.0230 / $0.0305 | Buy Now |
DISTI #
46080690
|
Verical | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 44993 Package Multiple: 44993 | Americas - 44993 |
|
$0.0387 / $0.0398 | Buy Now |
Part Details for BAS35
BAS35 CAD Models
BAS35 Part Data Attributes
|
BAS35
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS35
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |