Part Details for BAS28Q-13 by Diodes Incorporated
Results Overview of BAS28Q-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS28Q-13 Information
BAS28Q-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS28Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6056
|
Newark | Ss Diode, 85V, 0.215A, Sot-143-4 Rohs Compliant: Yes |Diodes Inc. BAS28Q-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3730 |
|
$0.0780 / $0.2500 | Buy Now |
DISTI #
31-BAS28Q-13CT-ND
|
DigiKey | DIODE ARRAY GP 85V 215MA SOT-143 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9639 In Stock |
|
$0.0520 / $0.0566 | Buy Now |
DISTI #
BAS28Q-13
|
Avnet Americas | Diode Switching 85V 0.215A 4-Pin SOT-143 T/R - Tape and Reel (Alt: BAS28Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0472 / $0.0482 | Buy Now |
DISTI #
621-BAS28Q-13
|
Mouser Electronics | Small Signal Switching Diodes Fast Switching Diode RoHS: Compliant | 7310 |
|
$0.0520 / $0.2500 | Buy Now |
DISTI #
BAS28Q-13
|
TME | Diode: switching, SMD, 85V, 0.215A, 4ns, SOT143, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.0487 / $0.1973 | RFQ |
DISTI #
BAS28Q-13
|
Avnet Silica | Diode Switching 85V 0215A 4Pin SOT143 TR (Alt: BAS28Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0727 | Buy Now |
Part Details for BAS28Q-13
BAS28Q-13 CAD Models
BAS28Q-13 Part Data Attributes
|
BAS28Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS28Q-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS28Q-13 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BAS28Q-13 is a standard SOD-123 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm.
-
The BAS28Q-13 is rated for operation up to 150°C, but it's recommended to derate the current and voltage ratings above 125°C to ensure reliable operation.
-
It's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging to prevent damage.
-
Yes, the BAS28Q-13 is suitable for use in switching power supplies due to its fast switching speed and low reverse recovery time. However, ensure that the device is operated within its recommended ratings and follows proper PCB layout guidelines.
-
The BAS28Q-13 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the devices in direct sunlight or near heat sources.