Part Details for BAS281-GS08 by Vishay Semiconductors
Results Overview of BAS281-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS281-GS08 Information
BAS281-GS08 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS281-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BAS281-GS08CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 30MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4794 In Stock |
|
$0.0426 / $0.2200 | Buy Now |
Part Details for BAS281-GS08
BAS281-GS08 CAD Models
BAS281-GS08 Part Data Attributes
|
BAS281-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS281-GS08
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAS281-GS08
This table gives cross-reference parts and alternative options found for BAS281-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS281-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS281GS08 | Vishay Semiconductors | Check for Price | 0.03A, 40V, SILICON, SIGNAL DIODE, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | BAS281-GS08 vs BAS281GS08 |
BAS281-GS08 Frequently Asked Questions (FAQ)
-
A good PCB layout for the BAS281-GS08 should minimize lead inductance, ensure good heat dissipation, and keep the device away from high-frequency noise sources. A recommended layout is to use a ground plane, keep the leads short, and use a thermal pad for heat dissipation.
-
To ensure reliability in high-temperature applications, follow the recommended derating curves, ensure good heat dissipation, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a thermally conductive material for the PCB and ensuring good airflow around the device.
-
The BAS281-GS08 can handle surge currents up to 30 A for a duration of 10 ms, as specified in the datasheet. However, it's essential to ensure that the device is properly cooled and the PCB is designed to handle the surge current to prevent damage.
-
Yes, the BAS281-GS08 can be used in switching regulator applications due to its fast switching times and low reverse recovery time. However, ensure that the device is properly biased, and the PCB is designed to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues.
-
The gate resistor (Rg) value depends on the specific application, but a general guideline is to choose a value between 10 Ω to 100 Ω. A higher value reduces the gate current, but increases the switching time, while a lower value increases the gate current, but reduces the switching time. Consult the datasheet and application notes for more information.