Part Details for BAS21VD by NXP Semiconductors
Results Overview of BAS21VD by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21VD Information
BAS21VD by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21VD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-BAS21VD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12845 |
|
RFQ | |
|
Win Source Electronics | High-voltage switching diode array | 280000 |
|
$0.0759 / $0.1138 | Buy Now |
Part Details for BAS21VD
BAS21VD CAD Models
BAS21VD Part Data Attributes
|
BAS21VD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21VD
NXP Semiconductors
0.2A, 250V, 3 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21VD
This table gives cross-reference parts and alternative options found for BAS21VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21_D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | BAS21VD vs BAS21_D87Z |
BAS21A | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21VD vs BAS21A |
BAS21TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21VD vs BAS21TRL13 |
SBAS21LT1 | onsemi | Check for Price | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | BAS21VD vs SBAS21LT1 |
BAS21E6327 | Siemens | Check for Price | Rectifier Diode, 1 Element, Silicon | BAS21VD vs BAS21E6327 |
BAS21 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAS21VD vs BAS21 |
CMPD2003TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), | BAS21VD vs CMPD2003TRPBFREE |
BAS21TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21VD vs BAS21TRL |