-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 0.25A, 250V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21UE6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS21UE6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 200V 250MA SC74-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14424 In Stock |
|
$0.0830 / $0.4500 | Buy Now |
DISTI #
BAS21UE6327HTSA1
|
Avnet Americas | Diode Switching 200V 0.625A 6-Pin SC-74 T/R - Tape and Reel (Alt: BAS21UE6327HTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 / $0.0687 | Buy Now |
DISTI #
726-BAS21UE6327HTSA1
|
Mouser Electronics | Small Signal Switching Diodes 200 V 250 mA RoHS: Compliant | 59819 |
|
$0.0720 / $0.4500 | Buy Now |
|
Rochester Electronics | General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 230 |
|
$0.0587 / $0.0947 | Buy Now |
DISTI #
BAS21UE6327HTSA1
|
IBS Electronics | RECTIFIER DIODE SWITCHING SI 250V 0.25A 50NS AUTOMOTIVE 6-PIN SC-74 T/R Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.1010 / $0.1071 | Buy Now |
DISTI #
SP000012610
|
EBV Elektronik | Diode Switching 200V 0625A 6Pin SC74 TR (Alt: SP000012610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 19140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS21UE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 3 Element, 0.25A, 250V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-74 | |
Package Description | ROHS COMPLIANT, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
The recommended PCB footprint for the BAS21UE6327HTSA1 is a 2-pin SOT23 package with a pitch of 0.95mm and a pad size of 1.3mm x 1.3mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended junction temperature range of -40°C to 150°C, and follow proper thermal management and PCB design guidelines.
The maximum allowed voltage for the BAS21UE6327HTSA1 is 30V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the BAS21UE6327HTSA1 can be used in switching regulator applications due to its fast switching times and low voltage drop. However, ensure that the device is properly biased and that the switching frequency is within the recommended range.
To handle ESD protection for the BAS21UE6327HTSA1, follow proper ESD handling procedures during assembly and storage, and consider adding external ESD protection devices if necessary.