Part Details for BAS21S by Promax-Johnton Electronic Corporation
Results Overview of BAS21S by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21S Information
BAS21S by Promax-Johnton Electronic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS21S
BAS21S CAD Models
BAS21S Part Data Attributes
|
BAS21S
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS21S
Promax-Johnton Electronic Corporation
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21S
This table gives cross-reference parts and alternative options found for BAS21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21_D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | BAS21S vs BAS21_D87Z |
BAS21A | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21S vs BAS21A |
BAS21TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21S vs BAS21TRL13 |
SBAS21LT1 | onsemi | Check for Price | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | BAS21S vs SBAS21LT1 |
BAS21E6327 | Siemens | Check for Price | Rectifier Diode, 1 Element, Silicon | BAS21S vs BAS21E6327 |
BAS21 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAS21S vs BAS21 |
CMPD2003TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), | BAS21S vs CMPD2003TRPBFREE |
BAS21TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21S vs BAS21TRL |