Part Details for BAS21S by Lite-On Semiconductor Corporation
Results Overview of BAS21S by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21S Information
BAS21S by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ |
Part Details for BAS21S
BAS21S CAD Models
BAS21S Part Data Attributes
|
BAS21S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS21S
Lite-On Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3/e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS21S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAS21S is -55°C to 150°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, use a suitable thermal management system, and consider the device's power dissipation and thermal resistance.
-
Yes, BAS21S can be used in switching applications, but it's crucial to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the circuit is designed to minimize switching losses.
-
The maximum allowable voltage for BAS21S is 250V, although the datasheet only specifies the maximum repetitive reverse voltage as 200V. It's essential to follow the recommended voltage derating guidelines to ensure device reliability.
-
To handle ESD protection when working with BAS21S, it's recommended to follow proper handling and storage procedures, use ESD-protective equipment and materials, and consider adding external ESD protection devices to the circuit if necessary.