-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21QC-QZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8024
|
Newark | Small Signal Sw Diode,250V, dfn1412D Rohs Compliant: Yes |Nexperia BAS21QC-QZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5101 |
|
$0.0250 | Buy Now |
DISTI #
1727-BAS21QC-QZCT-ND
|
DigiKey | DIODE STD 200V 250MA DFN1412D3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4400 In Stock |
|
$0.0261 / $0.2300 | Buy Now |
DISTI #
BAS21QC-QZ
|
Avnet Americas | Diode High Voltage Switching 250V 250mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BAS21QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0259 | Buy Now |
DISTI #
771-BAS21QC-QZ
|
Mouser Electronics | Small Signal Switching Diodes High-voltage switching diode RoHS: Compliant | 14699 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
BAS21QC-QZ
|
TTI | Small Signal Switching Diodes High-voltage switching diode RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0246 / $0.0391 | Buy Now |
DISTI #
BAS21QC-QZ
|
IBS Electronics | BAS21QC-QZ by NEXPERIA is a high-speed switching diode with a reverse voltage of 250V, forward current of 200mA, and a recovery time of 50ns, ideal for high-frequency applications. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0312 / $0.0334 | Buy Now |
DISTI #
BAS21QC-QZ
|
Avnet Silica | Diode High Voltage Switching 250V 250mA 3Pin DFN1412D TR (Alt: BAS21QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE GP 200V 250MA DFN1412D-3 | 10144 |
|
RFQ | |
DISTI #
BAS21QC-QZ
|
EBV Elektronik | Diode High Voltage Switching 250V 250mA 3Pin DFN1412D TR (Alt: BAS21QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy