-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21PG - Dual isolated high-voltage switching diode@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21PGX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6119
|
Newark | Sw Diode, Aec-Q101, 250V, Sot-353-5, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):-, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Nexperia BAS21PGX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.2700 | Buy Now |
DISTI #
1727-BAS21PGXCT-ND
|
DigiKey | DIODE ARRAY GP 250V 125MA 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$0.0575 / $0.0822 | Buy Now |
DISTI #
BAS21PGX
|
Avnet Americas | Diode Switching 250V 0.225A 5-Pin TSSOP T/R - Tape and Reel (Alt: BAS21PGX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0500 | Buy Now |
DISTI #
771-BAS21PGX
|
Mouser Electronics | Small Signal Switching Diodes High-voltage switching diode RoHS: Compliant | 30812 |
|
$0.0680 / $0.2600 | Buy Now |
DISTI #
85966482
|
Verical | Diode Switching 0.225A 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 5017 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0748 | Buy Now |
|
Rochester Electronics | BAS21PG - Rectifier Diode, 2 Element, 0.225A, 250V, UMT5 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0371 / $0.0598 | Buy Now |
DISTI #
BAS21PGX
|
TTI | Small Signal Switching Diodes High-voltage switching diode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
BAS21PGX
|
Avnet Asia | Diode Switching 250V 0.225A 5-Pin TSSOP T/R (Alt: BAS21PGX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0461 / $0.0516 | Buy Now |
DISTI #
BAS21PGX
|
Avnet Silica | Diode Switching 250V 0225A 5Pin TSSOP TR (Alt: BAS21PGX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS21PGX
|
EBV Elektronik | Diode Switching 250V 0225A 5Pin TSSOP TR (Alt: BAS21PGX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21PGX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21PGX
Nexperia
BAS21PG - Dual isolated high-voltage switching diode@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.255 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The BAS21PGX can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
The BAS21PGX has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures when handling the device to prevent damage.
The BAS21PGX can withstand a maximum reverse voltage of 200V, but it's recommended to keep the reverse voltage below 150V for reliable operation.
Yes, the BAS21PGX is suitable for use in switching power supplies due to its fast switching times and low reverse recovery time.
The power dissipation of the BAS21PGX can be calculated using the formula: Pd = VF * IF, where VF is the forward voltage drop and IF is the forward current.