-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21LLYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8871
|
Newark | Diode, Small Signal, Aec-Q101, Dfn1006, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):330Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Nexperia BAS21LLYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6630 |
|
$0.0510 / $0.1500 | Buy Now |
DISTI #
1727-7664-1-ND
|
DigiKey | DIODE STD 200V 330MA DFN1006D2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23490 In Stock |
|
$0.0224 / $0.1400 | Buy Now |
DISTI #
BAS21LLYL
|
Avnet Americas | Super-Fast Recovery Rectifier 330mA 2-Pin DFN1006 T/R - Tape and Reel (Alt: BAS21LLYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0174 | Buy Now |
DISTI #
771-BAS21LLYL
|
Mouser Electronics | Small Signal Switching Diodes High-speed switching diode RoHS: Compliant | 33956 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | Diode Standard, Reverse Polarity 200V 330mA (DC) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0161 / $0.0170 | Buy Now |
|
Rochester Electronics | DIODES NOT PHOTOSENSITIVE/LED RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BAS21LLYL
|
TTI | Small Signal Switching Diodes High-speed switching diode RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0167 / $0.0186 | Buy Now |
|
Future Electronics | Diode Standard, Reverse Polarity 200V 330mA (DC) Surface Mount Min Qty: 10000 Package Multiple: 10000 |
30000 null |
|
$0.0161 / $0.0170 | Buy Now |
|
Future Electronics | Diode Standard, Reverse Polarity 200V 330mA (DC) Surface Mount Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0157 / $0.0167 | Buy Now |
DISTI #
BAS21LLYL
|
TME | Diode: switching, SMD, 250V, 330mA, 50ns, DFN1006-2, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.0223 / $0.1320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy