Part Details for BAS21J by NXP Semiconductors
Results Overview of BAS21J by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21J Information
BAS21J by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 227882 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2375 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 182168 |
|
$0.0270 / $0.1800 | Buy Now | |
|
Quest Components | 1900 |
|
$0.0300 / $0.1500 | Buy Now | |
|
ComSIT USA | SINGLE HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 190 |
|
RFQ |
Part Details for BAS21J
BAS21J CAD Models
BAS21J Part Data Attributes
|
BAS21J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21J
NXP Semiconductors
0.25A, 300V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21J
This table gives cross-reference parts and alternative options found for BAS21J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21 | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAS21J vs BAS21 |
BAS21 | North American Philips Discrete Products Div | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAS21J vs BAS21 |
BAS21 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Element, 200V V(RRM), | BAS21J vs BAS21 |
BAS21H | Philips Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM) | BAS21J vs BAS21H |
BAS21 | Plessey Semiconductors Ltd | Check for Price | Rectifier Diode, | BAS21J vs BAS21 |
BAS21J Frequently Asked Questions (FAQ)
-
The BAS21J can operate safely up to 150°C, but the maximum rated temperature is 125°C for most applications.
-
The BAS21J is an ESD-sensitive device. Handle it with ESD-protective equipment, and follow proper ESD-handling procedures to prevent damage.
-
Store the BAS21J in a dry, cool place with a temperature range of -40°C to 30°C and relative humidity below 60%.
-
Yes, the BAS21J is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
-
Follow the recommended soldering profile and use a soldering iron with a temperature of 260°C (max) for 10 seconds (max) to prevent damage.