-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21HYT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5787
|
Newark | Small Signal Diode, 250V, 0.2A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:10A Rohs Compliant: Yes |Rohm BAS21HYT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1815 |
|
$0.0370 | Buy Now |
DISTI #
846-BAS21HYT116CT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 / $0.3400 | Buy Now |
DISTI #
91AH5787
|
Avnet Americas | Switching Diode 200mA 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 91AH5787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1140 / $0.3950 | Buy Now |
DISTI #
BAS21HYT116
|
Avnet Americas | Switching Diode 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAS21HYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BAS21HYT116
|
Mouser Electronics | Small Signal Switching Diodes 200V, 200mA, SOT-23, Single, Switching Diode RoHS: Compliant | 3549 |
|
$0.0510 / $0.3400 | Buy Now |
DISTI #
65091241
|
Verical | Diode Switching 250V 0.2A 3-Pin SSD T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.0539 / $0.0555 | Buy Now |
DISTI #
50585026
|
Verical | Diode Switching 250V 0.2A 3-Pin SSD T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2001 | Americas - 364 |
|
$0.2163 | Buy Now |
|
Quest Components | 2691 |
|
$0.0990 / $0.3300 | Buy Now | |
DISTI #
BAS21HYT116
|
Avnet Asia | Switching Diode 200mA 3-Pin SOT-23 Emboss T/R (Alt: BAS21HYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS21HYT116
|
Avnet Silica | Switching Diode 200mA 3Pin SOT23 Emboss TR (Alt: BAS21HYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21HYT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the BAS21HYT116 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper biasing, follow the recommended operating conditions outlined in the datasheet. Typically, this involves connecting the anode to a voltage source (e.g., VCC) and the cathode to a current-limiting resistor or a voltage regulator. Consult the datasheet for specific biasing requirements and recommended circuit configurations.
The maximum allowable current for the BAS21HYT116 is 1 A, as specified in the datasheet. Exceeding this current may lead to device damage or degradation. Ensure that your circuit design takes into account the device's current rating and provides adequate current limiting or regulation.
Yes, the BAS21HYT116 can be used in switching applications. However, it's essential to consider the device's switching characteristics, such as its turn-on and turn-off times, to ensure proper operation. Consult the datasheet for specific switching characteristics and recommended circuit configurations.
To prevent electrostatic discharge (ESD) damage, follow proper handling and storage procedures for the BAS21HYT116. Use an ESD wrist strap or mat, and ensure that your workspace is ESD-protected. Additionally, consider incorporating ESD protection devices or circuits in your design to prevent damage from external ESD events.