Part Details for BAS21HT3G by onsemi
Results Overview of BAS21HT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21HT3G Information
BAS21HT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21HT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19301 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 250V V(RRM), SILICON | 15440 |
|
$0.0459 / $0.2620 | Buy Now |
|
Rochester Electronics | BAS21HT - 250 V Switching Diode High Voltage RoHS: Compliant Status: Obsolete Min Qty: 1 | 129800 |
|
$0.0296 / $0.0477 | Buy Now |
DISTI #
BAS21HT3G
|
Avnet Silica | Diode Switching 250V 02A 2Pin SOD323 TR (Alt: BAS21HT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS21HT3G
|
EBV Elektronik | Diode Switching 250V 02A 2Pin SOD323 TR (Alt: BAS21HT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS21HT3G
BAS21HT3G CAD Models
BAS21HT3G Part Data Attributes
|
BAS21HT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21HT3G
onsemi
250 V Switching Diode High Voltage, SOD-323, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21HT3G
This table gives cross-reference parts and alternative options found for BAS21HT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21HT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS20HT1G | onsemi | $0.0471 | Switching Diode, High Voltage, 200 V, SOD-323 2 LEAD, 3000-REEL | BAS21HT3G vs BAS20HT1G |
BAV21WS | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), | BAS21HT3G vs BAV21WS |
BAV21WS-T | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAS21HT3G vs BAV21WS-T |
NSVBAS21HT1 | onsemi | Check for Price | NSVBAS21HT1 | BAS21HT3G vs NSVBAS21HT1 |
BAS21HT1G | Zowie Technology Corp | Check for Price | Rectifier Diode, | BAS21HT3G vs BAS21HT1G |
BAV21WS-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | BAS21HT3G vs BAV21WS-G3-08 |
BAS21HT3G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS21HT3G is -55°C to 150°C.
-
Yes, the BAS21HT3G is suitable for high-frequency applications up to 3 GHz due to its low capacitance and high switching speed.
-
The maximum voltage rating for the BAS21HT3G is 200 V.
-
The BAS21HT3G is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.
-
The response time of the BAS21HT3G is typically less than 1 ns, making it suitable for high-speed applications.