Part Details for BAS21H by Philips Semiconductors
Results Overview of BAS21H by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21H Information
BAS21H by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS21H
BAS21H CAD Models
BAS21H Part Data Attributes
|
BAS21H
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21H
Philips Semiconductors
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.001 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAS21H
This table gives cross-reference parts and alternative options found for BAS21H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS216/T3 | NXP Semiconductors | Check for Price | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | BAS21H vs BAS216/T3 |
BAS21J,115 | NXP Semiconductors | Check for Price | BAS21J - Single high-speed switching diode SOD 2-Pin | BAS21H vs BAS21J,115 |
BAS21 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 200V V(RRM) | BAS21H vs BAS21 |
BAS21 | Vishay Sprague | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAS21H vs BAS21 |
BAS21H,115 | NXP Semiconductors | Check for Price | BAS21H - Single high-voltage switching diode SOD-123 2-Pin | BAS21H vs BAS21H,115 |
BAS21-G | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAS21H vs BAS21-G |
BAS21 | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAS21H vs BAS21 |
BAS216,135 | NXP Semiconductors | Check for Price | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | BAS21H vs BAS216,135 |
BAS21J | NXP Semiconductors | Check for Price | 0.25A, 300V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | BAS21H vs BAS21J |